Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24311Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14N5640
Product RangeMulticomp Pro Terminal Blocks
Your Part Number
298 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $2.410 |
| 100+ | $1.880 |
| 250+ | $1.710 |
| 500+ | $1.570 |
| 1000+ | $1.440 |
Price for:Each
Minimum: 1
Multiple: 1
$2.41
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC24311Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.14N5640
Product RangeMulticomp Pro Terminal Blocks
Technical Datasheet
No. of Rows2 Row
No. of Positions4Positions
Wire Size AWG Min22AWG
Wire Size AWG Max12AWG
Pitch Spacing9.5mm
Rated Current20A
Rated Voltage300V
Product RangeMulticomp Pro Terminal Blocks
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC24311 is a 4-pole 20A black panel-mount Barrier Terminal Block made up of PC insulating body with brass contacts, tin-plated brass terminal and a nickel-plated steel screw.
- 12lb-inch Screw torque
- <gt/>2000MΩ at 500VDC Insulation resistance
- 200VAC Minimum insulation withstand voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
No. of Rows
2 Row
Wire Size AWG Min
22AWG
Pitch Spacing
9.5mm
Rated Voltage
300V
SVHC
No SVHC (04-Feb-2026)
No. of Positions
4Positions
Wire Size AWG Max
12AWG
Rated Current
20A
Product Range
Multicomp Pro Terminal Blocks
Technical Docs (1)
Alternatives for MC24311
2 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
