Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29374Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2143
Product RangeMC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
| Quantity | Price |
|---|---|
| 1+ | $15.570 |
| 50+ | $12.860 |
| 100+ | $11.900 |
| 250+ | $11.070 |
| 500+ | $10.190 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$15.57
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29374Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2143
Product RangeMC Series
Technical Datasheet
Insulator ColourRed
Product RangeMC Series
Wire Size AWG Min26AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Red
Wire Size AWG Min
26AWG
Conductor Area CSA
1.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
MC Series
Wire Size AWG Max
16AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for MC29374
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
