Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29375Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2144
Product RangeMC Series
Your Part Number
74 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $9.040 |
| 50+ | $7.470 |
| 100+ | $6.910 |
| 250+ | $6.430 |
| 500+ | $5.920 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$9.04
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29375Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2144
Product RangeMC Series
Technical Datasheet
Insulator ColourBlue
Product RangeMC Series
Wire Size AWG Min16AWG
Wire Size AWG Max14AWG
Conductor Area CSA2.5mm²
Insulator MaterialVinyl
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Insulator Colour
Blue
Wire Size AWG Min
16AWG
Conductor Area CSA
2.5mm²
SVHC
No SVHC (04-Feb-2026)
Product Range
MC Series
Wire Size AWG Max
14AWG
Insulator Material
Vinyl
Technical Docs (1)
Alternatives for MC29375
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
