Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29382Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2151
Product RangeMC29 Series
Your Part Number
501 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.630 |
| 50+ | $6.340 |
| 100+ | $5.870 |
| 250+ | $5.470 |
| 500+ | $5.070 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$7.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29382Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2151
Product RangeMC29 Series
Technical Datasheet
Stud Size - MetricM2.5
Stud Size - Imperial#4
Stud Size - Imperial4
Wire Size AWG Max22AWG
Conductor Area CSA0.5mm²
Product RangeMC29 Series
Insulator Colour-
Insulator MaterialUninsulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC29382 is a #4 stud non-insulation Ring-tongue Terminal with tin plated finish, of 0.5mm thickness. It has crimp termination and accepts up to 26 to 22AWG wire gauge.
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Stud Size - Metric
M2.5
Stud Size - Imperial
4
Conductor Area CSA
0.5mm²
Insulator Colour
-
SVHC
No SVHC (04-Feb-2026)
Stud Size - Imperial
#4
Wire Size AWG Max
22AWG
Product Range
MC29 Series
Insulator Material
Uninsulated
Technical Docs (1)
Alternatives for MC29382
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
