Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29389Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34P2157
Product RangeMC Series
Your Part Number
435 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.750 |
| 50+ | $13.700 |
| 100+ | $12.760 |
| 250+ | $11.590 |
| 500+ | $10.870 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.75
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29389Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.34P2157
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
Terminal TypeFemale Quick Disconnect
Tab Size - Metric2.8mm x 0.51mm
Tab Size - Imperial0.11" x 0.02"
Wire Size AWG Min26AWG
Wire Size AWG Max22AWG
Insulator ColourViolet
Conductor Area CSA0.5mm²
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC29389 is a violet fully insulated female Disconnect Terminal made of brass with tin plated finish and a nylon insulator. It has crimp termination and accepts up to 26 to 22AWG wire gauge.
- 600V at 105°C Maximum voltage
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Communications & Networking
Technical Specifications
Product Range
MC Series
Tab Size - Metric
2.8mm x 0.51mm
Wire Size AWG Min
26AWG
Insulator Colour
Violet
Insulator Material
Nylon (Polyamide)
SVHC
No SVHC (04-Feb-2026)
Terminal Type
Female Quick Disconnect
Tab Size - Imperial
0.11" x 0.02"
Wire Size AWG Max
22AWG
Conductor Area CSA
0.5mm²
Terminal Material
Brass
Technical Docs (1)
Alternatives for MC29389
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
