Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29423Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2190
Product RangeMC Series
Your Part Number
755 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Available in quantity shown
| Quantity | Price |
|---|---|
| 1+ | $14.620 |
| 50+ | $11.950 |
| 100+ | $11.130 |
| 250+ | $10.120 |
| 500+ | $9.490 |
Price for:Pack of 50
Minimum: 1
Multiple: 1
$14.62
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29423Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2190
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
Wire Size (AWG)16AWG to 14AWG
Wire Size AWG Min16AWG
Conductor Area CSA2.5mm²
Wire Size AWG Max14AWG
Terminal TypeFemale Bullet
Insulator ColourBlue
Insulator MaterialNylon (Polyamide)
Terminal MaterialBrass
Bullet Diameter3.9mm
SVHCNo SVHC (04-Feb-2026)
Alternatives for MC29423
3 Products Found
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC Series
Wire Size AWG Min
16AWG
Wire Size AWG Max
14AWG
Insulator Colour
Blue
Terminal Material
Brass
SVHC
No SVHC (04-Feb-2026)
Wire Size (AWG)
16AWG to 14AWG
Conductor Area CSA
2.5mm²
Terminal Type
Female Bullet
Insulator Material
Nylon (Polyamide)
Bullet Diameter
3.9mm
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
