Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29479Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2237
Product RangeMC Series
Your Part Number
653 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.860 |
| 50+ | $13.860 |
| 100+ | $12.940 |
| 250+ | $11.800 |
| 500+ | $11.090 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29479Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2237
Product RangeMC Series
Technical Datasheet
Product RangeMC Series
Wire Size AWG Min12AWG
Wire Size AWG Max10AWG
Conductor Area CSA6mm²
Terminal Material-
InsulationNon Insulated
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MC Series
Wire Size AWG Max
10AWG
Terminal Material
-
SVHC
No SVHC (04-Feb-2026)
Wire Size AWG Min
12AWG
Conductor Area CSA
6mm²
Insulation
Non Insulated
Technical Docs (1)
Alternatives for MC29479
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
