Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29604Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2361
Product RangeMC29 Series
Your Part Number
43 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $16.790 |
| 50+ | $13.810 |
| 100+ | $12.890 |
| 250+ | $11.750 |
| 500+ | $11.050 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
$16.79
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC29604Copy
Manufacturer Standard Lead Time9 weeks
Newark Part No.34P2361
Product RangeMC29 Series
Technical Datasheet
Product RangeMC29 Series
Wire Size AWG Min22AWG
Wire Size (AWG)22AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Stud Size - MetricM3.5
Stud Size - Imperial#6
Insulator MaterialNylon (Polyamide)
Stud Size - Imperial6
Insulator ColourRed
Terminal MaterialCopper
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MC29 Series
Wire Size (AWG)
22AWG to 16AWG
Conductor Area CSA
1.5mm²
Stud Size - Imperial
#6
Stud Size - Imperial
6
Terminal Material
Copper
Wire Size AWG Min
22AWG
Wire Size AWG Max
16AWG
Stud Size - Metric
M3.5
Insulator Material
Nylon (Polyamide)
Insulator Colour
Red
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC29604
8 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
