Print Page
MC3090072
Humidity Indicator Card, Humidity Indicator Card, 6 Spot, 6 Spot, 10%, 20%, 30%, 40%, 50%, 60%
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC3090072Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 94X2309 |
| Your Part Number | |
| Technical Datasheet |
27 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $138.890 |
| 10+ | $126.640 |
| 25+ | $124.880 |
| 50+ | $121.950 |
Price for:Pack of 200
Minimum: 1
Multiple: 1
$138.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MC3090072Copy |
| Manufacturer Standard Lead Time | 13 weeks |
| Newark Part No. | 94X2309 |
| Technical Datasheet | |
| No. of Spots | 6 Spot |
| Relative Humidity Levels | 10%, 20%, 30%, 40%, 50%, 60% |
| External Height | 76.2mm |
| External Width | 50.8mm |
| For Use With | Moisture Barrier Bags |
| Product Range | - |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
| No. of Spots | 6 Spot |
|---|---|
| External Height | 76.2mm |
| For Use With | Moisture Barrier Bags |
| SVHC | No SVHC (04-Feb-2026) |
| Relative Humidity Levels | 10%, 20%, 30%, 40%, 50%, 60% |
|---|---|
| External Width | 50.8mm |
| Product Range | - |
Technical Docs (2)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
