Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC310-38106Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R6952
Product Range3.81mm MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $4.160 |
| 250+ | $3.870 |
| 500+ | $3.560 |
| 1000+ | $3.320 |
Price for:Each
Minimum: 200
Multiple: 200
$832.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC310-38106Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.04R6952
Product Range3.81mm MC Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions6Positions
Wire Size (AWG)30AWG to 16AWG
Wire Size AWG Min30AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current8A
Rated Voltage300V
Product Range3.81mm MC Series
SVHCNo SVHC (25-Jun-2020)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
Wire Size (AWG)
30AWG to 16AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (25-Jun-2020)
No. of Positions
6Positions
Wire Size AWG Min
30AWG
Conductor Area CSA
-
Rated Current
8A
Product Range
3.81mm MC Series
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
