Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32638Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2915
Your Part Number
597 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.180 |
| 100+ | $2.890 |
| 500+ | $2.610 |
| 1000+ | $2.340 |
| 2500+ | $2.090 |
Price for:Each
Minimum: 1
Multiple: 1
$3.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32638Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2915
Technical Datasheet
Fan Frame Size60mm
For Use WithAxial Fans
Fixing Centers50mm
Filter MaterialAluminium / Stainless Steel
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32638 is a 60mm EMI/RFI Fan Filter made of aluminum/stainless steel with mill and anodized black electrodeposits finish. It has 30 x 30 mesh convoluted with 3/16-inch pitch and 1/8-inch deep screen. Suitable for use with axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Frame Size
60mm
Fixing Centers
50mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Axial Fans
Filter Material
Aluminium / Stainless Steel
Product Range
-
Technical Docs (1)
Alternatives for MC32638
2 Products Found
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
