Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32652Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2929
Your Part Number
157 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $7.680 |
| 10+ | $7.250 |
| 50+ | $6.410 |
| 100+ | $5.560 |
| 250+ | $4.720 |
Price for:Each
Minimum: 1
Multiple: 1
$7.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32652Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2929
Technical Datasheet
Fan Guard TypeSteel - Wire Form
Fixing Centers173.99mm
For Use With254mm Axial Fans
Color / FinishBright Nickel Chrome
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32652 is a Wire Fan Guard made of C1008 steel with bright nickel chrome plating.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
For Use With
254mm Axial Fans
Product Range
-
Fixing Centers
173.99mm
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32652
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
