Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32661Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2938
Product RangeMulticomp Pro Filter Assembly
Your Part Number
18,906 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.730 |
| 100+ | $4.320 |
| 500+ | $3.940 |
| 1000+ | $3.560 |
| 2500+ | $3.230 |
Price for:Each
Minimum: 1
Multiple: 1
$4.73
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32661Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2938
Product RangeMulticomp Pro Filter Assembly
Technical Datasheet
Fan Frame Size120mm
For Use WithAxial Fans
Fixing Centers104.9mm
Filter MaterialPU (Polyurethane) Foam
Guard Material-
Product RangeMulticomp Pro Filter Assembly
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32661 is a square Fan Filter Assembly made of plastic. Assemblies consist of a finger guard, foam filter and retainer. Guards and retainers are manufactured using high impact plastics. Foam filter is manufactured to meet UL94HF1 smoke generation requirements.
- Plastic fan assembly consist of finger guard, foam filter and retainer
- Polyurethane foam filter
- Plastic guard and retainer
- Multicomp products are rated 4.6 out of 5 stars
- 12-month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Environmental, Computers & Computer Peripherals, Industrial, Laboratory
Technical Specifications
Fan Frame Size
120mm
Fixing Centers
104.9mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
Multicomp Pro Filter Assembly
Technical Docs (1)
Alternatives for MC32661
3 Products Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
