Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32696Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2972
Product RangeMulticomp Pro Fan Guards
Your Part Number
16,730 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.290 |
| 10+ | $1.210 |
| 50+ | $1.080 |
| 100+ | $0.927 |
| 250+ | $0.786 |
Price for:Each
Minimum: 1
Multiple: 1
$1.29
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32696Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2972
Product RangeMulticomp Pro Fan Guards
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use With60mm Axial Fans
Fixing Centers50mm
Color / FinishBright Nickel Chrome
Product RangeMulticomp Pro Fan Guards
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32696 is a Fan Filter Guard Grille made of C1008 steel with bright nickel chrome finish. It is ideal for use with 60mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
50mm
Product Range
Multicomp Pro Fan Guards
For Use With
60mm Axial Fans
Color / Finish
Bright Nickel Chrome
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32696
5 Products Found
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
