Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32709Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56P2985
Your Part Number
4,310 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $3.680 |
| 100+ | $3.360 |
| 500+ | $3.080 |
| 1000+ | $2.780 |
| 2500+ | $2.520 |
Price for:Each
Minimum: 1
Multiple: 1
$3.68
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32709Copy
Manufacturer Standard Lead Time11 weeks
Newark Part No.56P2985
Technical Datasheet
Fan Frame Size92mm
For Use WithAxial Fans
Fixing Centers82.6mm
Filter MaterialPU (Polyurethane) Foam
Guard Material-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32709 is a 92mm Fan Filter Assembly with polyurethane foam UL94HF-I 30PPI media and plastic UL94V-0 construction.
- UL94V-0 Flammability rating
- UL94HF-1 Flame-rated polyurethane foam
- Black color
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Frame Size
92mm
Fixing Centers
82.6mm
Guard Material
-
SVHC
No SVHC (04-Feb-2026)
For Use With
Axial Fans
Filter Material
PU (Polyurethane) Foam
Product Range
-
Technical Docs (1)
Alternatives for MC32709
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
