Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32794Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2990
Your Part Number
3,821 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.890 |
| 10+ | $1.780 |
| 50+ | $1.570 |
| 100+ | $1.360 |
| 250+ | $1.160 |
Price for:Each
Minimum: 1
Multiple: 1
$1.89
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC32794Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.56P2990
Technical Datasheet
Fan Guard TypeSteel - Wire Form
Fixing Centers71.5mm
For Use With80mm Axial Fans
Color / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC32794 is a square Fan Filter Guard Grille made of C1008 steel with black electrodeposition finish. It is ideal for use with 80mm axial fans.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Fan Guard Type
Steel - Wire Form
For Use With
80mm Axial Fans
Product Range
-
Fixing Centers
71.5mm
Color / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC32794
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
