Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87P0756
Your Part Number
164 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $4.130 |
| 10+ | $3.720 |
| 50+ | $2.970 |
| 100+ | $2.640 |
| 250+ | $2.480 |
Price for:Each
Minimum: 1
Multiple: 1
$4.13
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33022Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.87P0756
Technical Datasheet
For Use WithAxial Fans
Voltage Rating300V
Fan Side ConnectorRight Angle Plug
Current Rating-
Cable Length72"
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC33022 is a Right Angle Plug with blunt cut wire leads, SPT1 wire rated at 105°C.
- 300V Voltage rating
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
For Use With
Axial Fans
Fan Side Connector
Right Angle Plug
Cable Length
72"
SVHC
No SVHC (04-Feb-2026)
Voltage Rating
300V
Current Rating
-
Product Range
-
Technical Docs (1)
Alternatives for MC33022
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
