Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33263Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09R3148
Your Part Number
3,269 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.860 |
| 100+ | $2.580 |
| 250+ | $2.390 |
| 500+ | $2.180 |
| 1000+ | $2.020 |
Price for:Each
Minimum: 1
Multiple: 1
$2.86
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC33263Copy
Manufacturer Standard Lead Time8 weeks
Newark Part No.09R3148
Technical Datasheet
Thermal Resistance13.4°C/W
Packages CooledTO-220
External Width - Metric34.9mm
External Height - Metric25.4mm
External Length - Metric12.85mm
External Diameter - Metric-
Heat Sink Material-
External Width - Imperial1.37"
External Height - Imperial1"
External Length - Imperial0.51"
External Diameter - Imperial-
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC33263 is a 12.85mm compact, extruded Heat Sink with black anodized, solderable fixing pins, screw or clip mount, 13.4°C/W thermal resistance.
- Vertical mount
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
HVAC
Technical Specifications
Thermal Resistance
13.4°C/W
External Width - Metric
34.9mm
External Length - Metric
12.85mm
Heat Sink Material
-
External Height - Imperial
1"
External Diameter - Imperial
-
SVHC
No SVHC (04-Feb-2026)
Packages Cooled
TO-220
External Height - Metric
25.4mm
External Diameter - Metric
-
External Width - Imperial
1.37"
External Length - Imperial
0.51"
Product Range
-
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
