Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34249Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32R8505
Your Part Number
310 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $1.600 |
| 10+ | $1.520 |
| 50+ | $1.340 |
| 100+ | $1.160 |
| 250+ | $0.984 |
Price for:Each
Minimum: 1
Multiple: 1
$1.60
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34249Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.32R8505
Technical Datasheet
Fan Guard TypeSteel - Wire Form
For Use WithAxial Fans
Fixing Centers53.2mm
Color / FinishBlack
Product Range-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MC34249 is a Fan Finger Guard made of C1008 steel with black electro-deposit plating.
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Fan Guard Type
Steel - Wire Form
Fixing Centers
53.2mm
Product Range
-
For Use With
Axial Fans
Color / Finish
Black
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MC34249
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
