Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34459Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH4065
Your Part Number
21,948 In Stock
400 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 400+ | $2.270 |
| 500+ | $2.060 |
| 1000+ | $1.900 |
Price for:Each (Supplied on Full Reel)
Minimum: 400
Multiple: 400
$908.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC34459Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.64AH4065
Technical Datasheet
Memory / Card TypeSD
Insert & Eject MechanismHinged
No. of Contacts9Contacts
Contact MaterialPhosphor Bronze
Contact PlatingGold Plated Contacts
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Memory / Card Type
SD
No. of Contacts
9Contacts
Contact Plating
Gold Plated Contacts
SVHC
No SVHC (16-Jan-2020)
Insert & Eject Mechanism
Hinged
Contact Material
Phosphor Bronze
Product Range
-
Technical Docs (1)
Alternatives for MC34459
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
