
Need more?
| Quantity | Price |
|---|---|
| 1+ | $89.960 |
| 5+ | $82.460 |
| 10+ | $77.460 |
Product Information
Alternatives for MC36346
2 Products Found
Product Overview
The MC36346 is a 4ft gray ESD Bench Mat with smooth finish. Anti-static matting should be laid out in the workshops or advanced laboratories for micro electronic industries such as electronic semi-conductor devices, electronic computers, electronic communication equipment and integrated circuits. Made from anti-static (conductive) and static-dissipative materials with synthetic rubber. 2mm thick double layer structure. Surface layer is a 0.5mm thick static-dissipative layer and bottom layer is a 1.5mm conductive layer.
- Great value ESD bench matting
- Multicomp products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Communications & Networking, Computers & Computer Peripherals
Technical Specifications
2 Layer Dissipative Mat
Rubber
Snap
4ft
48"
2mm
1.2m
-
Gray
Ground Cord & 2 10mm Snap Studs
24"
2ft
610mm
1Mohm/sq
Dissipative
No SVHC (21-Jan-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
