Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC560-38108Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04R7001
Product Range3.81mm MC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 200+ | $3.650 |
| 250+ | $3.400 |
| 500+ | $3.120 |
| 1000+ | $2.910 |
Price for:Each
Minimum: 200
Multiple: 200
$730.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC560-38108Copy
Manufacturer Standard Lead Time17 weeks
Newark Part No.04R7001
Product Range3.81mm MC Series
Technical Datasheet
Pitch Spacing3.81mm
No. of Positions8Positions
Wire Size AWG Min24AWG
Wire Size (AWG)24AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA-
Wire Connection MethodScrew
Rated Current10A
Rated Voltage300V
Product Range3.81mm MC Series
SVHCNo SVHC (07-Jul-2017)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
24AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Screw
Rated Voltage
300V
SVHC
No SVHC (07-Jul-2017)
No. of Positions
8Positions
Wire Size (AWG)
24AWG to 16AWG
Conductor Area CSA
-
Rated Current
10A
Product Range
3.81mm MC Series
Technical Docs (1)
Alternatives for MC560-38108
3 Products Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
