Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMC5SED1S105M2RESCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61T7665
Your Part Number
473 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $4.280 |
| 10+ | $3.790 |
| 25+ | $3.430 |
Price for:Each
Minimum: 1
Multiple: 1
$4.28
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMC5SED1S105M2RESCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.61T7665
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-None-On
Switch MountingThrough Hole
Product Range-
Contact Current Max400mA
Contact Voltage AC Max48V
Contact Voltage DC Max48V
Orientation-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Through Hole
Contact Current Max
400mA
Contact Voltage DC Max
48V
SVHC
No SVHC (21-Jan-2025)
Switch Operation
On-None-On
Product Range
-
Contact Voltage AC Max
48V
Orientation
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
