Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCA29Z-KG2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 17AC5477 |
| Product Range | A29Z |
| Your Part Number | |
| Technical Datasheet |
10 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $15.220 |
| 10+ | $14.140 |
| 25+ | $13.240 |
Price for:Each
Minimum: 1
Multiple: 1
$15.22
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCA29Z-KG2Copy |
| Manufacturer Standard Lead Time | 22 weeks |
| Newark Part No. | 17AC5477 |
| Product Range | A29Z |
| Technical Datasheet | |
| For Use With | 40mm Illum & Non-Illum Emergency Stop Switches |
| Product Range | A29Z |
| SVHC | No SVHC (04-Feb-2026) |
Technical Specifications
| For Use With | 40mm Illum & Non-Illum Emergency Stop Switches |
|---|---|
| SVHC | No SVHC (04-Feb-2026) |
| Product Range | A29Z |
|---|
Technical Docs (1)
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
