Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-274-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK9146
Product RangeMP ABS Series
Your Part Number
31 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $3.850 |
| 10+ | $3.450 |
| 25+ | $3.210 |
| 50+ | $2.970 |
| 100+ | $2.680 |
| 500+ | $2.440 |
| 1000+ | $2.140 |
| 2500+ | $2.000 |
Price for:Each
Minimum: 1
Multiple: 1
$3.85
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABS-274-RCCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.79AK9146
Product RangeMP ABS Series
Driver TypeMiniature
Impedance4ohm
External Diameter - Metric20mm
Power Rating Nom2W
External Width - Metric-
Resonant Frequency1kHz
Sound Pressure Level (SPL)107dB
Speaker ShapeRound
External Diameter - Imperial0.79"
Product Dimensions20mm x 6.4mm
External Width - Imperial-
Frequency Range0Hz to 20kHz
Frequency Response Min0Hz
Frequency Response Max20kHz
Temperature Grade-
IP Rating-
IP Rating-
Product RangeMP ABS Series
Speaker MountingSMD
Speaker MountingSMD
Power Rating Max2.2W
External Length - Metric-
External Depth - Metric6.7mm
External Length - Imperial-
External Depth - Imperial0.26"
SVHCn-hexane (04-Feb-2026)
Technical Specifications
Driver Type
Miniature
External Diameter - Metric
20mm
External Width - Metric
-
Sound Pressure Level (SPL)
107dB
External Diameter - Imperial
0.79"
External Width - Imperial
-
Frequency Response Min
0Hz
Temperature Grade
-
IP Rating
-
Speaker Mounting
SMD
Power Rating Max
2.2W
External Depth - Metric
6.7mm
External Depth - Imperial
0.26"
Impedance
4ohm
Power Rating Nom
2W
Resonant Frequency
1kHz
Speaker Shape
Round
Product Dimensions
20mm x 6.4mm
Frequency Range
0Hz to 20kHz
Frequency Response Max
20kHz
IP Rating
-
Product Range
MP ABS Series
Speaker Mounting
SMD
External Length - Metric
-
External Length - Imperial
-
SVHC
n-hexane (04-Feb-2026)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:n-hexane (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
