Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-457-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75X9924
Product RangeABT
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $2.110 |
| 25+ | $1.780 |
| 100+ | $1.660 |
| 250+ | $1.550 |
| 500+ | $1.410 |
| 1000+ | $1.300 |
| 2500+ | $1.180 |
| 5000+ | $1.080 |
Price for:Each
Minimum: 1
Multiple: 1
$2.11
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCABT-457-RCCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.75X9924
Product RangeABT
Technical Datasheet
Transducer FunctionSounder
Element TypePiezo
Resonant Frequency2.8kHz
Resonant Resistance600ohm
Capacitance0.037µF
External Diameter35mm
External Height0.51mm
Product RangeABT
SVHCLead (04-Feb-2026)
Technical Specifications
Transducer Function
Sounder
Resonant Frequency
2.8kHz
Capacitance
0.037µF
External Height
0.51mm
SVHC
Lead (04-Feb-2026)
Element Type
Piezo
Resonant Resistance
600ohm
External Diameter
35mm
Product Range
ABT
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
