Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R22-D10RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74X9878
Product RangeADA16E
Your Part Number
81 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $34.150 |
| 10+ | $30.600 |
Price for:Each
Minimum: 1
Multiple: 1
$34.15
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCADA16E6-R22-D10RCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.74X9878
Product RangeADA16E
Technical Datasheet
Contact ConfigurationSPST-NO, SPST-NC
Switch OperationTurn to Release
Switch TerminalsQuick Connect, Solder
Contact Current Max8A
Contact Voltage AC Nom125V
Contact Voltage DC Nom-
Pushbutton Actuator StyleRound
IP RatingIP65
IP RatingIP65
Product RangeADA16E
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Contact Configuration
SPST-NO, SPST-NC
Switch Terminals
Quick Connect, Solder
Contact Voltage AC Nom
125V
Pushbutton Actuator Style
Round
IP Rating
IP65
SVHC
No SVHC (04-Feb-2026)
Switch Operation
Turn to Release
Contact Current Max
8A
Contact Voltage DC Nom
-
IP Rating
IP65
Product Range
ADA16E
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
