Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-220KUCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.63W2225
Product RangeMP Axial RF Choke AL Series
Your Part Number
4,925 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $0.650 |
| 10+ | $0.466 |
| 25+ | $0.416 |
| 50+ | $0.365 |
| 100+ | $0.313 |
| 500+ | $0.267 |
| 1000+ | $0.230 |
| 2500+ | $0.211 |
Price for:Each
Minimum: 1
Multiple: 1
$0.65
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAL0410A1-220KUCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.63W2225
Product RangeMP Axial RF Choke AL Series
Technical Datasheet
Product RangeMP Axial RF Choke AL Series
Inductance22µH
DC Current Rating410mA
DC Resistance Max0.84ohm
Inductance Tolerance± 10%
Self Resonant Frequency9.9MHz
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MP Axial RF Choke AL Series
DC Current Rating
410mA
Inductance Tolerance
± 10%
SVHC
No SVHC (04-Feb-2026)
Inductance
22µH
DC Resistance Max
0.84ohm
Self Resonant Frequency
9.9MHz
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
