Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LUCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.43AC3355
Product RangeMCAP Series
Your Part Number
Available to Order
| Quantity | Price |
|---|---|
| 1+ | $3.400 |
| 100+ | $2.850 |
| 250+ | $2.650 |
| 500+ | $2.490 |
| 1000+ | $2.370 |
Price for:Each
Minimum: 1
Multiple: 1
$3.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAP115018077A-561LUCopy
Manufacturer Standard Lead Time35 weeks
Newark Part No.43AC3355
Product RangeMCAP Series
Product RangeMCAP Series
Inductance560µH
RMS Current (Irms)10A
DC Resistance Max0.077ohm
Inductance Tolerance± 15%
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Product Range
MCAP Series
RMS Current (Irms)
10A
Inductance Tolerance
± 15%
Inductance
560µH
DC Resistance Max
0.077ohm
SVHC
No SVHC (04-Feb-2026)
Alternatives for MCAP115018077A-561LU
1 Product Found
Associated Products
6 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
