Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS809535-121UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AC1291RL
Cut Tape74AC1291
Product RangeMCAS Series
Your Part Number
857 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.706 | $0.71 |
| Total Price | $0.71 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.706 |
| 25+ | $0.622 |
| 100+ | $0.547 |
| 250+ | $0.457 |
| 500+ | $0.383 |
| 1000+ | $0.324 |
| 2500+ | $0.269 |
| 5000+ | $0.222 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS809535-121UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AC1291RL
Cut Tape74AC1291
Product RangeMCAS Series
Technical Datasheet
Inductance120µH
DC Current Rating500mA
DC Resistance Max0.2ohm
Voltage Rating VDC50V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMCAS Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCAS809535-121U is a through-hole EMI Filter for general applications.
- -25 to 85°C Operating temperature range
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
120µH
DC Resistance Max
0.2ohm
Operating Temperature Min
-25°C
Product Range
MCAS Series
DC Current Rating
500mA
Voltage Rating VDC
50V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
