Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS809535-330UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AC1292RL
Cut Tape74AC1292
Product RangeMP AS series
Your Part Number
825 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.697 | $0.70 |
| Total Price | $0.70 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.697 |
| 25+ | $0.617 |
| 100+ | $0.546 |
| 250+ | $0.460 |
| 500+ | $0.390 |
| 1000+ | $0.334 |
| 2500+ | $0.281 |
| 5000+ | $0.236 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS809535-330UCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel74AC1292RL
Cut Tape74AC1292
Product RangeMP AS series
Technical Datasheet
Inductance33µH
DC Current Rating500mA
DC Resistance Max0.04ohm
Voltage Rating VDC50V
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeMP AS series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Inductance
33µH
DC Resistance Max
0.04ohm
Operating Temperature Min
-25°C
Product Range
MP AS series
DC Current Rating
500mA
Voltage Rating VDC
50V
Operating Temperature Max
85°C
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Alternatives for MCAS809535-330U
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
