Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS809535-330UCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74R9855RL
Cut Tape74R9855
Product RangeAS809535 Series
Your Part Number
2,702 In Stock
Need more?
FREE Standard Delivery
on orders over $150
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.719 | $0.72 |
| Total Price | $0.72 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 25+ | $0.633 |
| 100+ | $0.557 |
| 250+ | $0.464 |
| 500+ | $0.390 |
| 1000+ | $0.330 |
| 2500+ | $0.273 |
| 5000+ | $0.226 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCAS809535-330UCopy
Manufacturer Standard Lead Time15 weeks
Newark Part No.
Re-Reel74R9855RL
Cut Tape74R9855
Product RangeAS809535 Series
Technical Datasheet
Inductance33µH
DC Current Rating500mA
DC Resistance Max0.04ohm
Operating Temperature Min-25°C
Operating Temperature Max85°C
Product RangeAS809535 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
33µH
DC Resistance Max
0.04ohm
Operating Temperature Max
85°C
SVHC
No SVHC (21-Jan-2025)
DC Current Rating
500mA
Operating Temperature Min
-25°C
Product Range
AS809535 Series
Technical Docs (1)
Alternatives for MCAS809535-330U
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
