Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATE-2-VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31M5578
Product RangeMCATE
Your Part Number
55 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $1.210 |
| 25+ | $1.050 |
| 50+ | $0.924 |
| 100+ | $0.859 |
Price for:Each
Minimum: 1
Multiple: 1
$1.21
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCATE-2-VCopy
Manufacturer Standard Lead Time24 weeks
Newark Part No.31M5578
Product RangeMCATE
Technical Datasheet
Product RangeMCATE
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.3mm
External Width4.7mm
External Depth3.8mm
SVHCTo Be Advised
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Product Range
MCATE
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
4.7mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.3mm
External Depth
3.8mm
Technical Docs (1)
Alternatives for MCATE-2-V
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
