Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B472K3AS6L-RHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80K9106
Product RangeMCC Series
Your Part Number
3,329 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.771 |
| 10+ | $0.548 |
| 25+ | $0.488 |
| 50+ | $0.426 |
| 100+ | $0.363 |
| 500+ | $0.306 |
| 1000+ | $0.262 |
| 2500+ | $0.240 |
Price for:Each
Minimum: 1
Multiple: 1
$0.77
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCC11B472K3AS6L-RHCopy
Manufacturer Standard Lead Time12 weeks
Newark Part No.80K9106
Product RangeMCC Series
Technical Datasheet
Capacitance4700pF
Voltage(DC)1kV
Capacitance Tolerance± 10%
Dielectric CharacteristicY5P
Lead Spacing-
Capacitor TerminalsRadial Leaded
Product RangeMCC Series
Operating Temperature Min-30°C
Operating Temperature Max85°C
SVHCNo SVHC (14-Jun-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitance
4700pF
Capacitance Tolerance
± 10%
Lead Spacing
-
Product Range
MCC Series
Operating Temperature Max
85°C
Voltage(DC)
1kV
Dielectric Characteristic
Y5P
Capacitor Terminals
Radial Leaded
Operating Temperature Min
-30°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability
