Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB2410TTT/1 Fuse, Surface Mount, 1 A, Slow Blow, 250 V, 125 V, 2410 [6125 Metric]](https://mexico.newark.com/productimages/standard/en_US/62AC7229-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TTT/1Copy
Newark Part No.
Re-Reel62AC7252
Cut Tape62AC7252
Product RangeMP 244 Series
Your Part Number
21,361 In Stock
2,000 more incoming. You can reserve stock now
114 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
21247 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.320 | $0.32 |
| Total Price | $0.32 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.320 |
| 250+ | $0.246 |
| 500+ | $0.223 |
| 1000+ | $0.203 |
| 5000+ | $0.185 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TTT/1Copy
Newark Part No.
Re-Reel62AC7252
Cut Tape62AC7252
Product RangeMP 244 Series
Technical Datasheet
Fuse Current1A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeMP 244 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCCFB2410TTT/1 is a surface-mount fuse with a 1A slow-blow rating, designed for circuit protection in electronic applications. It features a 2410 package, ensuring compatibility with automated assembly processes. Ideal for overcurrent protection in power supplies, consumer electronics, and industrial equipment.
- Protects against sustained overcurrent conditions
- Suitable for automated PCB assembly
- Compact size for space-efficient designs
- Ensures stable performance in demanding environments
- Ideal for power management and circuit protection
Notes
UL approved.
Technical Specifications
Fuse Current
1A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
MP 244 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
