Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCFB2410TTT/3 Fuse, Surface Mount, 3 A, Slow Blow, 250 V, 125 V, 2410 [6125 Metric]](https://mexico.newark.com/productimages/standard/en_US/62AC7229-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TTT/3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel62AC7257RL
Cut Tape62AC7257
Product RangeMP 244 Series
Your Part Number
13,022 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.149 | $0.15 |
| Total Price | $0.15 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.149 |
| 10+ | $0.143 |
| 25+ | $0.141 |
| 50+ | $0.138 |
| 100+ | $0.124 |
| 250+ | $0.122 |
| 500+ | $0.119 |
| 1000+ | $0.117 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCFB2410TTT/3Copy
Manufacturer Standard Lead Time25 weeks
Newark Part No.
Re-Reel62AC7257RL
Cut Tape62AC7257
Product RangeMP 244 Series
Technical Datasheet
Fuse Current3A
Blow CharacteristicSlow Blow
Voltage Rating VAC250V
Voltage Rating VDC125V
Fuse Case Style2410 [6125 Metric]
Product RangeMP 244 Series
Breaking Capacity Current AC50A
Breaking Capacity Current DC50A
SVHCNo SVHC (04-Feb-2026)
Product Overview
MCCFB2410TTT/3 is a 3A slow-blow surface-mount fuse in a 2410 package. Designed to provide circuit protection against overcurrent conditions, it ensures reliable performance in electronic devices, industrial equipment, and power management applications.
- 3A current rating with slow-blow characteristics for enhanced protection
- 2410 surface-mount package for compact PCB integration
- High-reliability design for long-term performance
- Helps prevent damage from power surges and overcurrent faults
- Ideal for industrial, automotive, and consumer electronics applications
Notes
UL approved.
Technical Specifications
Fuse Current
3A
Voltage Rating VAC
250V
Fuse Case Style
2410 [6125 Metric]
Breaking Capacity Current AC
50A
SVHC
No SVHC (04-Feb-2026)
Blow Characteristic
Slow Blow
Voltage Rating VDC
125V
Product Range
MP 244 Series
Breaking Capacity Current DC
50A
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
