Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211CNCopy
Newark Part No.08N2505
Product RangeMP Auto Blade Fuseholders
Your Part Number
10,764 In Stock
Need more?
924 US Stock delivery in 2-4 Business Days Order before 8pm EST Standard Shipping
9840 UK Stock available for delivery in 4-6 Business Days
Order before 6pm EST Standard Shipping
| Quantity | Price |
|---|---|
| 1+ | $5.400 |
| 250+ | $4.860 |
| 500+ | $4.350 |
| 1000+ | $3.950 |
| 5000+ | $3.580 |
Price for:Each
Minimum: 1
Multiple: 1
$5.40
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCQ-211CNCopy
Newark Part No.08N2505
Product RangeMP Auto Blade Fuseholders
Technical Datasheet
Fuse Holder TypeAutomotive Blade Fuse Holder
Fuse Current30A
Fuse Size HeldATO
Holder TerminalsWire Leaded
No. of Fuses1Fuses
Product RangeMP Auto Blade Fuseholders
Voltage Rating VAC-
Voltage Rating VDC-
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCCQ-211CN from Multicomp Pro is a in-line ATO sealed fuse holder.
- Rated current is 30A
- PVC body and tin/nickel plated brass contacts
- Minimum insulation resistance of 100Mohm at 500VDC
- Contact resistance of 5mohm at 1A
- Minimum dielectric strength of 1000VAC for 60sec
- 12AWG and 10inch length standard wire
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Safety, Automotive
Technical Specifications
Fuse Holder Type
Automotive Blade Fuse Holder
Fuse Size Held
ATO
No. of Fuses
1Fuses
Voltage Rating VAC
-
SVHC
No SVHC (04-Feb-2026)
Fuse Current
30A
Holder Terminals
Wire Leaded
Product Range
MP Auto Blade Fuseholders
Voltage Rating VDC
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
