Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCSM06FTDUR033 SMD Current Sense Resistor, 0.033 ohm, CSM Series, 1206 [3216 Metric], 500 mW, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/13AC9297-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSM06FTDUR033Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel13AC9296
Re-Reel72W2083RL
Cut Tape72W2083
Product RangeMC CSM Series
Your Part Number
1,084 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.512 | $0.51 |
| Total Price | $0.51 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.512 |
| 25+ | $0.430 |
| 100+ | $0.395 |
| 250+ | $0.270 |
| 500+ | $0.224 |
| 1000+ | $0.190 |
| 2500+ | $0.148 |
| 5000+ | $0.125 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.120 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSM06FTDUR033Copy
Manufacturer Standard Lead Time21 weeks
Newark Part No.
Full Reel13AC9296
Re-Reel72W2083RL
Cut Tape72W2083
Product RangeMC CSM Series
Technical Datasheet
Resistance0.033ohm
Product RangeMC CSM Series
Resistor Case / Package1206 [3216 Metric]
Power Rating500mW
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length3.2mm
Product Width1.6mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CSM series current sensing metal Chip Resistor designed for current sense circuits in power electronic systems. The metal foil construction ensures high reliability and performance with very low and stable TCR.
- SMD type designed for automatic insertion
- High power rating in small size
- Low resistance resistor for current detection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
1206 [3216 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
1.6mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC CSM Series
Power Rating
500mW
Resistor Technology
Metal Foil
Product Length
3.2mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
