Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSM12FTDTR033Copy
Newark Part No.72W2087
Product RangeMC CSM Series
Your Part Number
2,823 In Stock
| Quantity | Price |
|---|---|
| 10+ | $1.720 |
| 25+ | $1.580 |
| 50+ | $1.470 |
| 100+ | $1.360 |
| 500+ | $0.738 |
| 1000+ | $0.636 |
| 5000+ | $0.485 |
Price for:Each
Minimum: 10
Multiple: 10
$17.20
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSM12FTDTR033Copy
Newark Part No.72W2087
Product RangeMC CSM Series
Technical Datasheet
Resistance0.033ohm
Product RangeMC CSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length6.3mm
Product Width3.15mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CSM series current sensing metal Chip Resistor designed for current sense circuits in power electronic systems. The metal foil construction ensures high reliability and performance with very low and stable TCR.
- SMD type designed for automatic insertion
- High power rating in small size
- Low resistance resistor for current detection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.033ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC CSM Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.3mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
