Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCCSM12FTDTR047 SMD Current Sense Resistor, 0.047 ohm, CSM Series, 2512 [6432 Metric], 1 W, ± 1%, Metal Foil](https://mexico.newark.com/productimages/standard/en_US/13AC9297-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSM12FTDTR047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel13AC9298
Re-Reel72W2088RL
Cut Tape72W2088
Product RangeMC CSM Series
Your Part Number
1,777 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.608 | $0.61 |
| Total Price | $0.61 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.608 |
| 25+ | $0.546 |
| 100+ | $0.501 |
| 250+ | $0.443 |
| 500+ | $0.396 |
| 1000+ | $0.341 |
| 2500+ | $0.293 |
| 5000+ | $0.234 |
Full Reel
| Quantity | Price |
|---|---|
| 4000+ | $0.214 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCCSM12FTDTR047Copy
Manufacturer Standard Lead Time20 weeks
Newark Part No.
Full Reel13AC9298
Re-Reel72W2088RL
Cut Tape72W2088
Product RangeMC CSM Series
Technical Datasheet
Resistance0.047ohm
Product RangeMC CSM Series
Resistor Case / Package2512 [6432 Metric]
Power Rating1W
Resistance Tolerance± 1%
Resistor TechnologyMetal Foil
Temperature Coefficient± 50ppm/°C
Product Length6.3mm
Product Width3.15mm
Product Height0.55mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The CSM series current sensing metal Chip Resistor designed for current sense circuits in power electronic systems. The metal foil construction ensures high reliability and performance with very low and stable TCR.
- SMD type designed for automatic insertion
- High power rating in small size
- Low resistance resistor for current detection
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Resistance
0.047ohm
Resistor Case / Package
2512 [6432 Metric]
Resistance Tolerance
± 1%
Temperature Coefficient
± 50ppm/°C
Product Width
3.15mm
Operating Temperature Min
-55°C
Qualification
-
Product Range
MC CSM Series
Power Rating
1W
Resistor Technology
Metal Foil
Product Length
6.3mm
Product Height
0.55mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
