Print Page
Image is for illustrative purposes only. Please refer to product description.

| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCDHN-10F-T-VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel11N5431RL Cut Tape11N5431 |
| Product Range | MCDHN |
| Your Part Number | |
| Technical Datasheet |
7,060 In Stock
4,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $2.990 | $2.99 |
| Total Price | $2.99 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $2.990 |
| 10+ | $2.650 |
| 25+ | $2.400 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
| Manufacturer | MULTICOMP PRO |
|---|---|
| Manufacturer Part No | MCDHN-10F-T-VCopy |
| Manufacturer Standard Lead Time | 27 weeks |
| Newark Part No. | Re-Reel11N5431RL Cut Tape11N5431 |
| Product Range | MCDHN |
| Technical Datasheet | |
| No. of Circuits | 10Circuits |
| Switch Actuator Style | Slide |
| Switch Mounting | Surface Mount |
| Contact Configuration | SPST |
| Contact Voltage DC Max | 24V |
| Pitch Spacing | 1.27mm |
| Contact Current DC Max | 25mA |
| Product Range | MCDHN |
| Switch Type | DIP Sealed |
| SVHC | No SVHC (04-Feb-2026) |
Product Overview
The Multicomp Pro MCDHN series are DIP switches. These DIP switches are half pitch, top tape sealed.
- Switching capacity of 25mA at 24VDC
- SPST contact configuration
- 2, 4, 6, 8 and 10 positions available
- Operating force of 500gf
- Slide actuator style
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial, Power Management, Automation & Process Control
Technical Specifications
| No. of Circuits | 10Circuits |
|---|---|
| Switch Mounting | Surface Mount |
| Contact Voltage DC Max | 24V |
| Contact Current DC Max | 25mA |
| Switch Type | DIP Sealed |
| Switch Actuator Style | Slide |
|---|---|
| Contact Configuration | SPST |
| Pitch Spacing | 1.27mm |
| Product Range | MCDHN |
| SVHC | No SVHC (04-Feb-2026) |
Technical Docs (1)
Alternatives for MCDHN-10F-T-V
5 Products Found
Associated Products
1 Product Found
Legislation and Environmental
| US ECCN: | EAR99 |
|---|---|
| EU ECCN: | Unknown |
| RoHS Compliant: | Yes RoHS |
| RoHS Phthalates Compliant: | Yes RoHS |
| SVHC: | No SVHC (04-Feb-2026) |
| Download Product Compliance Certificate | Product Compliance Certificate |
