
Need more?
| Quantity | Price |
|---|---|
| 1+ | $0.346 |
| 25+ | $0.304 |
| 50+ | $0.271 |
| 100+ | $0.253 |
| 500+ | $0.219 |
Product Information
Product Overview
The MCDTS2-4R is a single-pole single-throw (SPST) Tactile Switch with solder terminal. The MCDTS series switch has silver cladding brass terminal, silver cladding phosphor bronze contact disc and nylon thermoplastic stem/base. Sharp click feel with a positive tactile feedback. Due to small movement distance (stroke), user experiences distinct sensation when the switch "clicks" into place. Ultra Miniature and light weight structure is suitable for high density mounting. Insert moulding in the contact has a special treatment which prevents flux build-up during soldering and permits auto-dipping.
- Economic with high reliability
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
MCDTS2
Top Actuated
Round Button
12V
50mA at 12VDC
12mm x 12mm
-
To Be Advised
Solder
Through Hole
50mA
260gf
260gf
-
Non Illuminated
Technical Docs (1)
Alternatives for MCDTS2-4R
1 Product Found
Associated Products
7 Products Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
