Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEMR-09-T-V-T/RCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.36AJ9854
Product RangeMCEMR
Your Part Number
1,800 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 900+ | $1.950 |
Price for:Each (Supplied on Full Reel)
Minimum: 900
Multiple: 900
$1,755.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCEMR-09-T-V-T/RCopy
Manufacturer Standard Lead Time39 weeks
Newark Part No.36AJ9854
Product RangeMCEMR
Technical Datasheet
No. of Circuits9Circuits
Switch Actuator StyleRecessed
Switch MountingSurface Mount
Contact ConfigurationSPST-NO
Contact Voltage DC Max24V
Contact Current DC Max25mA
Product RangeMCEMR
Switch TypeDIP Sealed
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
No. of Circuits
9Circuits
Switch Mounting
Surface Mount
Contact Voltage DC Max
24V
Product Range
MCEMR
SVHC
No SVHC (04-Feb-2026)
Switch Actuator Style
Recessed
Contact Configuration
SPST-NO
Contact Current DC Max
25mA
Switch Type
DIP Sealed
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
