Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL100V106M6.3X7.7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel39T1360RL
Cut Tape39T1360
Product RangeMCESL Series
Your Part Number
4,822 In Stock
40,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.600 | $0.60 |
| Total Price | $0.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.600 |
| 25+ | $0.528 |
| 100+ | $0.464 |
| 250+ | $0.387 |
| 500+ | $0.326 |
| 1000+ | $0.275 |
| 2500+ | $0.228 |
| 5000+ | $0.188 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCESL100V106M6.3X7.7Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Re-Reel39T1360RL
Cut Tape39T1360
Product RangeMCESL Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance10µF
Voltage(DC)100V
ESR-
Lifetime @ Temperature1000 hours @ 85°C
PolarityPolar
Product RangeMCESL Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height6.6mm
Ripple Current50mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCNo SVHC (04-Feb-2026)
Product Overview
- Surface mount aluminium electrolytic capacitors
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
100V
Lifetime @ Temperature
1000 hours @ 85°C
Product Range
MCESL Series
Capacitor Terminals
Solder
Product Length
-
Product Height
6.6mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (04-Feb-2026)
Capacitance
10µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
50mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (2)
Alternatives for MCESL100V106M6.3X7.7
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
