Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-41T-1.0A1-141Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0591
Your Part Number
237 In Stock
Need more?
FREE Standard Delivery
on orders over $150
| Quantity | Price |
|---|---|
| 1+ | $0.719 |
| 10+ | $0.515 |
| 25+ | $0.460 |
| 50+ | $0.404 |
| 100+ | $0.346 |
| 500+ | $0.294 |
| 1000+ | $0.253 |
| 2500+ | $0.233 |
Price for:Each
Minimum: 1
Multiple: 1
$0.72
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT-41T-1.0A1-141Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.25R0591
Technical Datasheet
Transducer FunctionDiaphragm
Element TypePiezo
Resonant Frequency1kHz
Resonant Resistance1kohm
Capacitance0.07µF
External Diameter41mm
External Height0.22mm
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Transducer Function
Diaphragm
Resonant Frequency
1kHz
Capacitance
0.07µF
External Height
0.22mm
SVHC
No SVHC (17-Jan-2023)
Element Type
Piezo
Resonant Resistance
1kohm
External Diameter
41mm
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
