Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29AK0765
Re-Reel10R8537RL
Cut Tape10R8537
Product RangeMC AL Series
Your Part Number
10,190 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Full Reel | 10 | $0.025 | $0.00 |
| Total Price | $0.25 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.132 |
| 30+ | $0.108 |
| 100+ | $0.091 |
| 250+ | $0.063 |
| 500+ | $0.048 |
| 1000+ | $0.038 |
| 2500+ | $0.030 |
| 5000+ | $0.025 |
Full Reel
| Quantity | Price |
|---|---|
| 10000+ | $0.025 |
If you would like a smaller amounts you can select other packaging type
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000002Copy
Manufacturer Standard Lead Time13 weeks
Newark Part No.
Full Reel29AK0765
Re-Reel10R8537RL
Cut Tape10R8537
Product RangeMC AL Series
Technical Datasheet
Inductance2.2nH
DC Resistance Max0.35ohm
Self Resonant Frequency8GHz
DC Current Rating440mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMC AL Series
Inductance Tolerance± 0.1nH
Inductor Construction-
SVHCTo Be Advised
Technical Specifications
Inductance
2.2nH
Self Resonant Frequency
8GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MC AL Series
Inductor Construction
-
DC Resistance Max
0.35ohm
DC Current Rating
440mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
SVHC
To Be Advised
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
