Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000003 Thin Film Inductor, 3.3 nH, 450 mohm, 6 GHz, 380 mA, 0402 [1005 Metric], MCFT Series](https://mexico.newark.com/productimages/standard/en_US/10R8538-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000003Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel10R8538RL
Cut Tape10R8538
Product RangeMC AL Series
Your Part Number
35,935 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.132 |
| 100+ | $0.113 |
| 250+ | $0.078 |
| 500+ | $0.060 |
| 1000+ | $0.046 |
| 2500+ | $0.037 |
| 5000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000003Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Re-Reel10R8538RL
Cut Tape10R8538
Product RangeMC AL Series
Technical Datasheet
Inductance3.3nH
DC Resistance Max450mohm
Self Resonant Frequency6GHz
DC Current Rating380mA
Inductor Case Style0402 [1005 Metric]
Inductor Case / Package0402 [1005 Metric]
Product RangeMC AL Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
3.3nH
Self Resonant Frequency
6GHz
Inductor Case Style
0402 [1005 Metric]
Product Range
MC AL Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
450mohm
DC Current Rating
380mA
Inductor Case / Package
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
