Print Page
Image is for illustrative purposes only. Please refer to product description.
![MULTICOMP PRO MCFT000004 Thin Film Inductor, 4.7 nH, 0.65 ohm, 5 GHz, 320 mA, 0402 [1005 Metric], MCFT Series](https://mexico.newark.com/productimages/standard/en_US/10R8539-40.jpg)
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000004Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel10R8539RL
Cut Tape10R8539
Product RangeMC AL Series
Your Part Number
28,538 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $0.164 | $0.16 |
| Total Price | $0.16 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $0.164 |
| 25+ | $0.132 |
| 100+ | $0.113 |
| 250+ | $0.078 |
| 500+ | $0.060 |
| 1000+ | $0.046 |
| 2500+ | $0.037 |
| 5000+ | $0.030 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFT000004Copy
Manufacturer Standard Lead Time12 weeks
Newark Part No.
Re-Reel10R8539RL
Cut Tape10R8539
Product RangeMC AL Series
Technical Datasheet
Inductance4.7nH
DC Resistance Max0.65ohm
Self Resonant Frequency5GHz
DC Current Rating320mA
Inductor Case / Package0402 [1005 Metric]
Inductor Case Style0402 [1005 Metric]
Product RangeMC AL Series
Inductance Tolerance± 0.1nH
Inductor ConstructionShielded
Core MaterialCeramic
Product Length1mm
Product Width0.5mm
Product Height0.32mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Technical Specifications
Inductance
4.7nH
Self Resonant Frequency
5GHz
Inductor Case / Package
0402 [1005 Metric]
Product Range
MC AL Series
Inductor Construction
Shielded
Product Length
1mm
Product Height
0.32mm
DC Resistance Max
0.65ohm
DC Current Rating
320mA
Inductor Case Style
0402 [1005 Metric]
Inductance Tolerance
± 0.1nH
Core Material
Ceramic
Product Width
0.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Associated Products
5 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
