Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFTE-2C-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel31M5579RL
Cut Tape31M5579
Product RangeMCFTE
Your Part Number
150 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $1.350 | $1.35 |
| Total Price | $1.35 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $1.350 |
| 25+ | $1.180 |
| 50+ | $1.050 |
| 100+ | $0.986 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCFTE-2C-VCopy
Manufacturer Standard Lead Time27 weeks
Newark Part No.
Re-Reel31M5579RL
Cut Tape31M5579
Product RangeMCFTE
Technical Datasheet
Product RangeMCFTE
Contact ConfigurationSPST-NO
Switch TerminalsSolder
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2mm
External Width4mm
External Depth5.55mm
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MCFTE-2C-V is a single-pole single-throw (SPST) Micro Detector Switch with solder terminal, NO contact and piano wire string. The MCFTE series switch has stainless steel contact, brass terminal and black high-temperature thermoplastic nylon stem/base.
- 2Ω Maximum contact resistance
- 100MΩ Minimum insulation resistance
- 100VAC for one minute Dielectric strength
- Multicomp Pro products are rated 4.6 out of 5 stars
- 12 month limited warranty *view Terms & Conditions for details
- 96% of customers would recommend to a friend
Applications
Industrial
Technical Specifications
Product Range
MCFTE
Switch Terminals
Solder
Contact Voltage DC Nom
5V
External Width
4mm
SVHC
No SVHC (04-Feb-2026)
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2mm
External Depth
5.55mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
