Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR50V105M5X11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38K4695
Product RangeMCGPR Series
Your Part Number
2,620 In Stock
6,000 more incoming. You can reserve stock now
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 10+ | $0.091 |
| 100+ | $0.078 |
| 500+ | $0.053 |
| 1000+ | $0.048 |
| 5000+ | $0.041 |
| 10000+ | $0.039 |
| 25000+ | $0.035 |
Price for:Each
Minimum: 10
Multiple: 10
$0.91
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMCGPR50V105M5X11Copy
Manufacturer Standard Lead Time26 weeks
Newark Part No.38K4695
Product RangeMCGPR Series
Capacitance1µF
Voltage(DC)50V
Capacitance Tolerance± 20%
Capacitor TerminalsRadial Leaded
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Capacitor Case / PackageRadial Leaded
Lead Spacing2mm
Product Diameter5mm
Product Length-
Product Width-
Product Height11mm
Product RangeMCGPR Series
ESR165.786ohm
Ripple Current13mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
SVHCTo Be Advised
Technical Specifications
Capacitance
1µF
Capacitance Tolerance
± 20%
Lifetime @ Temperature
2000 hours @ 85°C
Capacitor Case / Package
Radial Leaded
Product Diameter
5mm
Product Width
-
Product Range
MCGPR Series
Ripple Current
13mA
Operating Temperature Max
85°C
SVHC
To Be Advised
Voltage(DC)
50V
Capacitor Terminals
Radial Leaded
Polarity
Polar
Lead Spacing
2mm
Product Length
-
Product Height
11mm
ESR
165.786ohm
Operating Temperature Min
-40°C
Qualification
-
Alternatives for MCGPR50V105M5X11
6 Products Found
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
